- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 306-040-421-168
설명
+
Card Edge Connector - 40 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 306040421168
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:306-040-421-168
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
공급자 표준 포장:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
9 Weeks
배송 가능
7. 9. 26
PRICE (USD)
수량
Unit Price
1
$25.76
10
$22.98
25
$22.30
50
$21.65
100
$13.40
250
$10.42
500 +
$9.13
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments