- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 306-023-521-158
Description
+
Card Edge Connector - 23 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 306023521158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:306-023-521-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$17.64
10
$15.74
25
$15.27
50
$14.83
100
$9.29
250
$7.47
500 +
$6.64
Click for Quote
Log in
to unlock special pricing