- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 306-023-520-168
Description
+
Card Edge Connector - 23 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 306023520168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:306-023-520-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$17.34
10
$16.54
25
$16.04
50
$15.58
100
$9.77
250
$7.85
500 +
$6.80
Click for Quote
Log in
to unlock special pricing