- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 306-022-420-158
설명
+
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 306022420158
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:306-022-420-158
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
공급자 표준 포장:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
7. 10. 26
PRICE (USD)
수량
Unit Price
5
$16.81
25
$15.23
50
$14.55
100
$9.01
250
$7.25
500
$6.42
1,000 +
$5.75
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments