- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 306-022-400-102
Description
+
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 306022400102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:306-022-400-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$10.56
25
$9.60
50
$9.20
100
$5.52
250
$4.47
500
$3.90
1,000
$3.58
2,500 +
$3.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments