Image is representational - see manufacturer specifications

EDAC Authorized Distributor

306-018-500-102

Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 306018500102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 306-018-500-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Panel Mount
Termination Method: Solder
Card Thickness: 1.37 to 1.78 mm
Pitch: 3.96 mm
Number of Contacts: 18
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 306-018-500-102 RoHS compliant?
Yes, 306-018-500-102 is RoHS compliant.
What is the lead time for 306-018-500-102?
The standard lead time for 306-018-500-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.79
25
$14.89
50
$12.00
100
$11.07
250
$10.38
500
$9.88
1,000 +
$9.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!