- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 243-004-542-201
EDAC
243-004-542-201
Card Edge Connector - 4 Contacts - 0.200” (5.08mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Card Edge Connector - 4 Contacts - 0.200” (5.08mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 243004542201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:243-004-542-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 243-004-542-201 RoHS compliant?
Yes, 243-004-542-201 is RoHS compliant.
What is the lead time for 243-004-542-201?
The standard lead time for 243-004-542-201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$12.00
25
$11.29
50
$10.98
100
$8.33
250
$7.09
500
$5.47
1,000 +
$4.40
Click for Quote
Log in
to unlock special pricing