- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 140-508-415-000
EDAC
140-508-415-000
Wire to Board Inline Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Wire to Board Inline Connector
Search Keywords: 140508415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:140-508-415-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 140-508-415-000 RoHS compliant?
Yes, 140-508-415-000 is RoHS compliant.
What is the lead time for 140-508-415-000?
The standard lead time for 140-508-415-000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.1673
2,500
$0.1318
5,000
$0.1261
7,500
$0.1243
25,000
$0.1192
50,000
$0.1145
100,000
$0.1142
150,000 +
$0.1130
Click for Quote
Log in
to unlock special pricing