Image is representational - see manufacturer specifications

EDAC Authorized Distributor

140-504-210-011

Wire to Board Inline Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Wire to Board Inline Connector
Search Keywords: 140504210011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: 140-504-210-011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Housing3504
Body Orientation: Straight3485
Gender: F3489
Mounting: Cable Mount3496
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 1003494V
Maximum Current Rating: 2 A
Termination Method: Crimp3503
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 140-504-210-011 RoHS compliant?
Yes, 140-504-210-011 is RoHS compliant.
What is the lead time for 140-504-210-011?
The standard lead time for 140-504-210-011 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0385
5,000
$0.0323
10,000
$0.0303
25,000
$0.0290
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000 +
$0.0263
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!