- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 140-503-210-011
EDAC
140-503-210-011
Wire to Board Inline Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:140-503-210-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Housing3504
-
Body Orientation:Straight3485
-
Gender:F3489
-
Mounting:Cable Mount3496
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1003494V
-
Maximum Current Rating:2 A
-
Termination Method:Crimp3503
-
Operating Temperature:-40 to 105 °C