- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ECX-P37BN-150.000
ECX-P37BN-150.000
ECS INC. International
Oscillator - 150MHz - +3.3V - LVPECL - 7.0x5.0mm - ±50ppm -40to+85°C
Datasheet Accessories Notify Me
RoHS Compliant
STRIP Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator - 150MHz - +3.3V - LVPECL - 7.0x5.0mm - ±50ppm -40to+85°C
Search Keywords: ECXP37BN150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECX-P37BN-150.000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$6.73
30
$5.47
100
$5.22
250
$5.00
500
$4.79
1,000
$4.67
2,500
$4.55
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing