- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- ECS-96SMF45A30-TR
ECS-96SMF45A30-TR
ECS INC. International
Crystal Filter - 45.000MHz - 3dB BW ±15KHz - 2 Pole - SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Crystal Filter - 45.000MHz - 3dB BW ±15KHz - 2 Pole - SMD
Search Keywords: ECS96SMF45A30TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-96SMF45A30-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
20 Weeks
can ship
10/26/26