- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-80-8-30Q-VY-TR
ECS-80-8-30Q-VY-TR
ECS INC. International
Crystal - 8MHz ±30ppm - 8pF - ±150ppm -40°C to 150°C - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal - 8MHz ±30ppm - 8pF - ±150ppm -40°C to 150°C - AEC-Q200
Search Keywords: ECS80830QVYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-80-8-30Q-VY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.4190
3,000
$0.4018
5,000
$0.4008
8,000
$0.3942
10,000
$0.3627
15,000
$0.3618
25,000
$0.3604
50,000 +
$0.3561
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments