- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-80-20-33-JEN-TR3
ECS-80-20-33-JEN-TR3
ECS INC. International
Crystal - 8MHz ±20ppm - 20pF - 3225 - ±50 ppm -40°C to +85°C - 400Ω
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal - 8MHz ±20ppm - 20pF - 3225 - ±50 ppm -40°C to +85°C - 400Ω
Search Keywords: ECS802033JENTR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-80-20-33-JEN-TR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3969
3,000
$0.3667
6,000
$0.3516
9,000
$0.3430
12,000
$0.3421
15,000
$0.3291
27,000
$0.3222
51,000 +
$0.3188
Click for Quote
Log in
to unlock special pricing