- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-80-12-33-JGN-TR3
ECS-80-12-33-JGN-TR3
ECS INC. International
Crystal - 8MHz ±20ppm - CL 12 - ±30ppm -40°C to +85°C - ESR 400Ω
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal - 8MHz ±20ppm - CL 12 - ±30ppm -40°C to +85°C - ESR 400Ω
Search Keywords: ECS801233JGNTR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-80-12-33-JGN-TR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3594
3,000
$0.3286
6,000
$0.3151
9,000
$0.3143
12,000
$0.3067
15,000
$0.3059
27,000
$0.2961
51,000 +
$0.2756
Click for Quote
Log in
to unlock special pricing