- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-80-10-33-CHN-TR3
ECS-80-10-33-CHN-TR3
ECS INC. International
Crystal - 8MHz ±10ppm - CL 10 - ±25 ppm -40°C to +85°C - ESR 400Ω
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Crystal - 8MHz ±10ppm - CL 10 - ±25 ppm -40°C to +85°C - ESR 400Ω
Search Keywords: ECS801033CHNTR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-80-10-33-CHN-TR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.3489
3,000
$0.3262
6,000
$0.3119
9,000
$0.3036
12,000
$0.2976
15,000
$0.2930
27,000
$0.2752
51,000 +
$0.2534
Click for Quote
Log in
to unlock special pricing