- Home ›
- All Products›
- ECS-80-10-30B-CKM-TR
ECS-80-10-30B-CKM-TR
ECS INC. International
ECX-53B 8.000 MHz 10 pF 5032 4 pad ±10/10 ppm -20 ~ +70°C 100Ω Max ESR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ECX-53B 8.000 MHz 10 pF 5032 4 pad ±10/10 ppm -20 ~ +70°C 100Ω Max ESR
Search Keywords: ECS801030BCKMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-80-10-30B-CKM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.5821
3,000
$0.5137
5,000
$0.3699
8,000
$0.3567
10,000
$0.3425
15,000
$0.3333
25,000
$0.3224
50,000 +
$0.2885
Click for Quote
Log in
to unlock special pricing