- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-3X8X
ECS-3X8X
ECS INC. International
Crystal 32.7680kHz 12.5PF T/H - ECS-3X8X - ±20ppm - 12.5pF - 35 kOhm - Fundamental - -10°C ~ 60°C - Cylindrical Can - Radia ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 32.7680kHz 12.5PF T/H - ECS-3X8X - ±20ppm - 12.5pF - 35 kOhm - Fundamental - -10°C ~ 60°C - Cylindrical Can - Radial - 0.122" Dia x 0.323" L (3.10mm x 8.20mm) - 0.323" (8.20mm)
Search Keywords: ECS3X8X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-3X8X
-
Alias/AKA:ECS-.327-12.5-8X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,684
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2408
3,000
$0.2283
5,000
$0.2277
8,000
$0.2272
10,000
$0.2266
25,000
$0.2260
50,000
$0.2255
100,000 +
$0.2249
Click for Quote
Log in
to unlock special pricing