- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ECS-327TXO-33-TR
ECS-327TXO-33-TR
ECS INC. International
TCXO - 32.768kHz - 3.3V - ±5 ppm -40 +85 - 3.28x2.5mm - SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TCXO - 32.768kHz - 3.3V - ±5 ppm -40 +85 - 3.28x2.5mm - SMD
Search Keywords: ECS327TXO33TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-327TXO-33-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
Minimum Order Quantity:
100
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$3.43
250
$3.40
500
$3.38
1,000
$3.37
3,000
$3.35
5,000
$3.33
8,000
$3.32
10,000 +
$3.30
Click for Quote
Log in
to unlock special pricing