Image is representational - see mfr. specs

ECS-3225SMV-200-GP-TR

ECS INC. International

A 20.000 MHz miniature SMD HCMOS crystal oscillator featuring MultiVolt™ capability and ±5 ppm frequency stability in a 3.2 x ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
A 20.000 MHz miniature SMD HCMOS crystal oscillator featuring MultiVolt™ capability and ±5 ppm frequency stability in a 3.2 x 2.5 mm package.
Search Keywords: ECS3225SMV200GPTR
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ECS INC. International
  • 부품 번호:
    ECS-3225SMV-200-GP-TR
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541600050
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 687
Ships today, if you order in
재고 수량을 위한 MOQ:
250
품절 수량을 위한 MOQ:
250
18 Weeks 배송 가능 10. 9. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
250
$2.320
500
$2.247
750
$2.154
1,000 +
$2.133
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!