- Home ›
- All Products›
- ECS-2520MVQ-1250-BS-TR
ECS-2520MVQ-1250-BS-TR
ECS INC. International
125.000 MHz Multi-Volt 1.6 ~ 3.6 V ±50ppm -40 ~ +125°C AEC-Q200 RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
125.000 MHz Multi-Volt 1.6 ~ 3.6 V ±50ppm -40 ~ +125°C AEC-Q200 RoHS
Search Keywords: ECS2520MVQ1250BSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-2520MVQ-1250-BS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$1.172
500
$1.119
1,000
$1.071
3,000
$1.027
5,000
$1.000
8,000
$0.987
10,000
$0.984
15,000 +
$0.962
Click for Quote
Log in
to unlock special pricing