- Home ›
- All Products›
- ECS-200-CDX-0998
ECS-200-CDX-0998
ECS INC. International
20.000 MHz 10 pF +/-10/30 ppm -40 ~ +85°C CSM-3X Package
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
20.000 MHz 10 pF +/-10/30 ppm -40 ~ +85°C CSM-3X Package
Search Keywords: ECS200CDX0998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-200-CDX-0998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.791
1,000
$0.757
3,000
$0.726
5,000
$0.707
8,000
$0.705
10,000
$0.697
15,000
$0.696
25,000 +
$0.679
Click for Quote
Log in
to unlock special pricing