- Home ›
- All Products›
- ECS-18-30-1X-JEM
ECS-18-30-1X-JEM
ECS INC. International
1.8432 MHz 30pF HC-49UX ±20/50 ppm -20 ~ +70°C RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
1.8432 MHz 30pF HC-49UX ±20/50 ppm -20 ~ +70°C RoHS
Search Keywords: ECS18301XJEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-18-30-1X-JEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.904
250
$0.734
500
$0.733
1,000
$0.701
3,000
$0.644
5,000
$0.616
8,000
$0.600
15,000 +
$0.566
Click for Quote
Log in
to unlock special pricing