- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-160-18-30-JGN-TR
ECS-160-18-30-JGN-TR
ECS INC. International
16 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
16 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C
Search Keywords: ECS1601830JGNTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-160-18-30-JGN-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.3830
3,000
$0.3723
5,000
$0.3673
8,000
$0.3606
10,000
$0.3173
15,000
$0.3165
25,000
$0.3154
50,000 +
$0.3116
Click for Quote
Log in
to unlock special pricing