- Home ›
- All Products›
- ECS-100-12-30-AEM-TR
ECS-100-12-30-AEM-TR
ECS INC. International
10.000 MHz 12 pF 5032 2 pad ±25/50 ppm -20 ~ +70°C 80Ω Max ESR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
10.000 MHz 12 pF 5032 2 pad ±25/50 ppm -20 ~ +70°C 80Ω Max ESR
Search Keywords: ECS1001230AEMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ECS INC. International
-
Part No:ECS-100-12-30-AEM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.4776
3,000
$0.4507
5,000
$0.4384
8,000
$0.4242
10,000
$0.3733
15,000
$0.3724
25,000
$0.3684
50,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing