- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- EQTA33E8EH-65.536M-TR
Description
+
Oscillator TCXO 65.536MHz A±1ppm (Tol) A±3ppm (Stability) 15pF LVCMOS 55% 3.3V 6-Pin CSMD T/R
Search Keywords: EQTA33E8EH65536MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EQTA33E8EH-65.536M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100 -
Frequency Stability:±33934ppm
-
Frequency Tolerance:±13935ppm
-
Family:N/A
-
Load Capacitance:15 pF
-
Dimension:3.2 x 2.5 x 1.73930mm(Max)mm
-
Input Level:N/A
-
Center Frequency:65.536 MHz
-
Frequency Range:N/A
-
Frequency Aging:±1 ppm/Year
-
Lower Frequency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$119.27
50
$63.14
75
$44.43
100 +
$43.55
Click for Quote
Log in
to unlock special pricing