- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EP2645ETTTS-33.000MTR
Description
+
Oscillator XO 33MHz ƒA€A±50ppm 30pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: EP2645ETTTS33000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EP2645ETTTS-33.000MTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Programmable Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:30 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:33 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.80
50
$9.00
100
$8.74
250
$7.92
500
$7.40
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing