Image is representational - see manufacturer specifications

Ecliptek Authorized Distributor

EMK33H2H-32.768M-TR

Oscillator MEMS 32.768MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Oscillator MEMS 32.768MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: EMK33H2H32768MTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ecliptek
Part No: EMK33H2H-32.768M-TR
Unit of Measure: Per Each
RoHS: No
HTS: 8543709860
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Mounting: Surface Mount
Frequency Aging: ±1 ppm/(1st) Year
Maximum Symmetry: 55 %
Minimum Operating Supply Voltage: 2.97 V
Frequency Stability: ±50 ppm
Load Capacitance: 15 pF
Maximum Operating Supply Voltage: 3.63 V
Dimension: 3.2 x 2.5 x 0.928798mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMK33H2H-32.768M-TR RoHS compliant?
No, EMK33H2H-32.768M-TR is not RoHS compliant.
What is the lead time for EMK33H2H-32.768M-TR?
The standard lead time for EMK33H2H-32.768M-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.36
500
$1.34
1,000
$1.31
3,000
$1.29
5,000
$1.27
8,000
$1.25
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!