- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EC3600ETTS-25.000M-TR
Description
+
Oscillator XO 25MHz ±100ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: EC3600ETTS25000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EC3600ETTS-25.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
41
MOQ for out of Stock Qty:
41
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
41
$2.65
500
$1.63
750
$1.30
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing