- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EC2745ETTS-25.000M-TR
Description
+
Oscillator XO 25MHz ±50ppm 15pF LVCMOS 60% 2.5V 4-Pin CSMD T/R
Search Keywords: EC2745ETTS25000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EC2745ETTS-25.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
Buy all 135 in-stock or the regular minimum order quantity of 250
Stock lot only:
135
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$3.872
250
$3.520
500
$2.160
750
$1.710
1,000 +
$1.680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT