- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EC2625TS-25.000M-TR
Description
+
Oscillator XO 25MHz ±25ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: EC2625TS25000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EC2625TS-25.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:30 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$3.59
25
$3.38
100
$1.12
250
$1.06
500
$0.80
750
$0.74
1,000 +
$0.73
Click for Quote
Log in
to unlock special pricing