Image is representational - see manufacturer specifications

Ecliptek Authorized Distributor

EC2620TS-4.000M-TR

Oscillator XO 4MHz ±20ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Oscillator XO 4MHz ±20ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: EC2620TS4000MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    EC2620TS-4.000M-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600030
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    30 pF
  • Operating Temperature:
    -10 to 70 °C
  • Maximum Symmetry:
    60 %
  • Standard Frequency:
    4 MHz
  • Frequency Stability:
    ±20 ppm
  • Frequency Aging:
    ±5 ppm/Year
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EC2620TS-4.000M-TR RoHS compliant?
Yes, EC2620TS-4.000M-TR is RoHS compliant.
What is the lead time for EC2620TS-4.000M-TR?
The standard lead time for EC2620TS-4.000M-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.7446
5,000
$0.6528
10,000 +
$0.5712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!