- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EC2600TS-24.000M-TR
Description
+
Oscillator XO 24MHz ±100ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R
Search Keywords: EC2600TS24000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EC2600TS-24.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:30 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:24 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
90
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
90
$0.6008
5,000
$0.5304
10,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing