- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EB13E2H2H-20.000M-TR
Ecliptek
EB13E2H2H-20.000M-TR
Oscillator XO 20MHz A±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Oscillator XO 20MHz A±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: EB13E2H2H20000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EB13E2H2H-20.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:20 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is EB13E2H2H-20.000M-TR RoHS compliant?
Yes, EB13E2H2H-20.000M-TR is RoHS compliant.
What is the lead time for EB13E2H2H-20.000M-TR?
The standard lead time for EB13E2H2H-20.000M-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.5506
3,000
$0.5281
5,000
$0.4936
8,000
$0.4722
10,000
$0.4533
15,000
$0.4465
25,000 +
$0.4398
Click for Quote
Log in
to unlock special pricing