- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- EB13E2H2H-10.000M-TR
Description
+
Oscillator XO 10MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: EB13E2H2H10000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EB13E2H2H-10.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:10 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.6979
3,000
$0.6478
5,000
$0.6056
8,000
$0.5625
10,000
$0.5400
15,000
$0.5319
25,000 +
$0.5239
Click for Quote
Log in
to unlock special pricing