- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- EA5070MA18-25.000M
Description
+
Crystal Resonator 25MHz A±15ppm (Tol) A±20ppm (Stability) 18pF FUND 30Ohm 4-Pin CSMD Bulk
Search Keywords: EA5070MA1825000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EA5070MA18-25.000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:25 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±15 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Can Ship immediately
Minimum Order Quantity:
90
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
90
$0.8925
500
$0.8527
1,000
$0.8160
2,500
$0.7823
5,000
$0.7619
7,500
$0.7599
10,000 +
$0.7517
Click for Quote
Log in
to unlock special pricing