- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- EA5070CAS-8.000M-TR
Description
+
Crystal Resonator 8MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 90Ohm 4-Pin CSMD T/R
Search Keywords: EA5070CAS8000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EA5070CAS-8.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:8 MHz
-
Load Capacitance:Series
-
Frequency Tolerance:±50 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.410
50
$0.402
100
$0.394
250
$0.386
500
$0.379
1,000
$0.371
2,500 +
$0.364
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments