- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- EA3250QA18-12.000M-TR
Description
+
Crystal Resonator 12MHz A±10ppm (Tol) A±15ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD
Search Keywords: EA3250QA1812000MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:EA3250QA18-12.000M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:12 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±10 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
167
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
167
$0.4643
3,000
$0.4372
5,000
$0.3879
8,000
$0.3729
10,000
$0.3580
15,000
$0.3526
25,000
$0.3474
50,000 +
$0.3421
Click for Quote
Log in
to unlock special pricing