help desk software
Image is representational - see mfr. specs

E8WSDC12-32.768K-TR

Ecliptek

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R
Search Keywords: E8WSDC1232768KTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    E8WSDC12-32.768K-TR
  • Alias/AKA:
    E8WSDC09-32.768KTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    12.5 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
250
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.49
1,000
$1.45
3,000
$1.42
6,000
$1.40
9,000
$1.38
12,000 +
$1.36
Click for Quote
Log in to unlock special pricing