- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- E1WSDA12-32.768K-TR
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
Search Keywords: E1WSDA1232768KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:E1WSDA12-32.768K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:0.032768 MHz
-
Load Capacitance:12.5 pF
-
Frequency Tolerance:±20 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing