Image is representational - see manufacturer specifications

Ecliptek Authorized Distributor

E1WCDB12-32.768K

Crystal Resonator 0.032768MHz A±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal Resonator 0.032768MHz A±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole Bulk
Search Keywords: E1WCDB1232768K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    E1WCDB12-32.768K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    12.5 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1WCDB12-32.768K RoHS compliant?
Yes, E1WCDB12-32.768K is RoHS compliant.
What is the lead time for E1WCDB12-32.768K?
The standard lead time for E1WCDB12-32.768K is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,246
Can Ship immediately
Minimum Order Quantity:
235
9 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
235
$0.3395
1,000
$0.3386
2,500
$0.2988
5,000
$0.2864
7,500
$0.2753
10,000
$0.2746
15,000 +
$0.2680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!