Image is representational - see manufacturer specifications

Ecliptek Authorized Distributor

E1SMA18-10.000M

Crystal Resonator 10MHz A±15ppm (Tol) A±20ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal Resonator 10MHz A±15ppm (Tol) A±20ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD Bulk
Search Keywords: E1SMA1810000M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    E1SMA18-10.000M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    10 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±15 ppm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1SMA18-10.000M RoHS compliant?
Yes, E1SMA18-10.000M is RoHS compliant.
What is the lead time for E1SMA18-10.000M?
The standard lead time for E1SMA18-10.000M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately
Minimum Order Quantity:
228
9 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
228
$0.3507
1,000
$0.3498
2,500
$0.3206
5,000
$0.3074
7,500
$0.3066
10,000
$0.3059
15,000 +
$0.2992
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!