help desk software
Image is representational - see mfr. specs

E1SFA12-3.6864M-TR

Ecliptek

Crystal Resonator 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 200Ohm 2-Pin HC-49/UP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Crystal Resonator 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 200Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords: E1SFA1236864MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ecliptek
  • Part No:
    E1SFA12-3.6864M-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    3.6864 MHz
  • Load Capacitance:
    12 pF
  • Frequency Tolerance:
    ±30 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1435
3,000
$0.1404
5,000
$0.1383
8,000
$0.1362
25,000
$0.1340
50,000
$0.1320
100,000 +
$0.1300
Click for Quote
Log in to unlock special pricing