- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- E1SCA18-14.7456M-TR
Description
+
Crystal Resonator 14.7456MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/UP SMD T/R
Search Keywords: E1SCA18147456MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ecliptek
-
Part No:E1SCA18-14.7456M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:14.7456 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±50 ppm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1552
3,000
$0.1404
5,000
$0.1264
8,000
$0.1247
25,000
$0.1133
50,000
$0.1092
100,000
$0.1089
150,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing