- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 902-397
Eclipse Tools
902-397
Pin Extractor, 3.2mm OD, 2.6mm ID
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Extractor, 3.2mm OD, 2.6mm ID
Search Keywords: 902397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:902-397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 902-397 RoHS compliant?
Yes, 902-397 is RoHS compliant.
What is the lead time for 902-397?
The standard lead time for 902-397 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$19.547
5
$17.770
10
$16.950
25
$16.450
50
$15.970
100
$15.100
250
$14.690
500 +
$14.500
Click for Quote
Log in
to unlock special pricing