- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 902-395
Eclipse Tools
902-395
Pin Extractor, 2.7mm OD, 2.15mm ID
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Extractor, 2.7mm OD, 2.15mm ID
Search Keywords: 902395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:902-395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 902-395 RoHS compliant?
Yes, 902-395 is RoHS compliant.
What is the lead time for 902-395?
The standard lead time for 902-395 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$17.77
10
$16.95
25
$16.45
50
$15.97
100
$15.10
250
$14.69
500 +
$14.50
Click for Quote
Log in
to unlock special pricing