- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 902-202
Eclipse Tools
902-202
1000V Insulated Wire Stripping Pliers - adjustable
Accessories Notify Me
RoHS Compliant
Description
+
1000V Insulated Wire Stripping Pliers - adjustable
Search Keywords: 902202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:902-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 902-202 RoHS compliant?
Yes, 902-202 is RoHS compliant.
What is the lead time for 902-202?
The standard lead time for 902-202 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$15.40
5
$14.00
10
$13.66
25
$13.45
50
$13.26
100
$12.90
250
$12.74
500 +
$12.66
Click for Quote
Log in
to unlock special pricing