- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 902-047N
Eclipse Tools
902-047N
Battery-Operated Soldering Iron
Accessories Notify Me
RoHS Compliant
Description
+
Battery-Operated Soldering Iron
Search Keywords: 902047N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:902-047N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 902-047N RoHS compliant?
Yes, 902-047N is RoHS compliant.
What is the lead time for 902-047N?
The standard lead time for 902-047N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$12.771
5
$11.610
25
$11.030
50
$10.770
100
$10.540
250
$10.330
500
$10.200
1,000 +
$10.140
Click for Quote
Log in
to unlock special pricing