- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Optical Inspection Equipment ›
- 900-091A
Description
+
Hoses Straight
Search Keywords: 900091A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:900-091A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Burst Pressure:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$3.333
10
$3.030
50
$2.710
100
$2.700
250
$2.610
500
$2.540
1,000
$2.530
2,500
$2.470
5,000 +
$2.460
Click for Quote
Log in
to unlock special pricing