- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 701-117-100
Eclipse Tools
701-117-100
Ferrule, Insltd - 18AWG (1mm2) - L1: 18 L2: 12 d1: 1.4 d2: 3 - Red - 100/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eclipse Tools
-
Part No:701-117-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1